


HDMIFTV2AZN | |
|---|---|
DigiKey Part Number | 623-HDMIFTV2AZN-ND |
Manufacturer | |
Manufacturer Product Number | HDMIFTV2AZN |
Description | HDMIFTV SQ FLG RECEPT, A CODE, B |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector HDMI, Receptacle To HDMI, Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | HDMIFTV2AZN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | HDMI, Receptacle | |
Convert To (Adapter End) | HDMI, Receptacle | |
Mounting Type | Panel Mount, Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,175.00000 | kr.1,175.00 |
| 10 | kr.998.88600 | kr.9,988.86 |
| 25 | kr.936.42400 | kr.23,410.60 |
| 50 | kr.904.85500 | kr.45,242.75 |
| Unit Price without VAT: | kr.1,175.00000 |
|---|---|
| Unit Price with VAT: | kr.1,468.75000 |






