
ELVM02100 | |
|---|---|
DigiKey Part Number | ELVM02100-ND |
Manufacturer | |
Manufacturer Product Number | ELVM02100 |
Description | TERM BLK 2P SIDE ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | 125°C | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Copper Alloy - Nickel Plated | |
Torque - Screw | 0.25 Nm (2.2 Lb-In) | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.97459 | kr.7,974.59 |
| Unit Price without VAT: | kr.7.97459 |
|---|---|
| Unit Price with VAT: | kr.9.96824 |

