
D3899933F17N | |
---|---|
DigiKey Part Number | 623-D3899933F17N-ND |
Manufacturer | |
Manufacturer Product Number | D3899933F17N |
Description | CONN PROTECTIVE COVER 17 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 17 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 17 | |
Material | Aluminum Alloy | |
Features | Contains Strap with Ring, Environment Resistant | |
Color | Silver | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.142.27000 | kr.142.27 |
10 | kr.120.89000 | kr.1,208.90 |
25 | kr.113.32080 | kr.2,833.02 |
50 | kr.107.91300 | kr.5,395.65 |
100 | kr.102.76480 | kr.10,276.48 |
250 | kr.96.33664 | kr.24,084.16 |
500 | kr.91.74502 | kr.45,872.51 |
Unit Price without VAT: | kr.142.27000 |
---|---|
Unit Price with VAT: | kr.177.83750 |