
D38999/33Z23R | |
|---|---|
DigiKey Part Number | 623-D38999/33Z23R-ND |
Manufacturer | |
Manufacturer Product Number | D38999/33Z23R |
Description | DUST CAP SHELL SIZE 23 RECEPTAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 23 Black |
Datasheet | Datasheet |
Category | Material Aluminum Alloy |
Manufacturer Amphenol PCD | Features Wire Rope |
Packaging Bag | Color Black |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Dust | Qualification MIL-DTL-38999 |
For Use With/Related Products MIL-DTL-38999 Series III Receptacle | Base Product Number |
Shell Size - Insert 23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.199.01000 | kr.199.01 |
| 10 | kr.169.15100 | kr.1,691.51 |
| 25 | kr.158.56360 | kr.3,964.09 |
| 50 | kr.150.99860 | kr.7,549.93 |
| 100 | kr.143.79630 | kr.14,379.63 |
| 250 | kr.134.80464 | kr.33,701.16 |
| Unit Price without VAT: | kr.199.01000 |
|---|---|
| Unit Price with VAT: | kr.248.76250 |








