
D38999/32Z21N | |
|---|---|
DigiKey Part Number | 623-D38999/32Z21N-ND |
Manufacturer | |
Manufacturer Product Number | D38999/32Z21N |
Description | DUST CAP SHELL SIZE 21 PLUG MIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 21 Black |
Datasheet | Datasheet |
Category | Material Aluminum Alloy |
Manufacturer Amphenol PCD | Features Contains Strap with Ring, Environment Resistant |
Packaging Bag | Color Black |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Dust | Qualification MIL-DTL-38999 |
For Use With/Related Products MIL-DTL-38999 Series III Plug | Base Product Number |
Shell Size - Insert 21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.229.63000 | kr.229.63 |
| 10 | kr.195.15800 | kr.1,951.58 |
| 25 | kr.182.94440 | kr.4,573.61 |
| 50 | kr.174.21680 | kr.8,710.84 |
| 100 | kr.165.90770 | kr.16,590.77 |
| 250 | kr.155.53312 | kr.38,883.28 |
| Unit Price without VAT: | kr.229.63000 |
|---|---|
| Unit Price with VAT: | kr.287.03750 |


