New at DigiKey
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed (USB 3.1)) Cable C Male to C Male 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOCUSB3CFTV6N050

DigiKey Part Number
623-AOCUSB3CFTV6N050-ND
Manufacturer
Manufacturer Product Number
AOCUSB3CFTV6N050
Description
AOC USB3C 5M NICKEL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed (USB 3.1)) Cable C Male to C Male 16.40' (5.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
AOCUSB3CFTV6N050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
16.40' (5.00m)
Mfr
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed (USB 3.1))
Series
Transfer Rate
10Gbps
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge, Reversible
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.5,845.47000kr.5,845.47
10kr.5,122.30800kr.51,223.08
Manufacturers Standard Package
Unit Price without VAT:kr.5,845.47000
Unit Price with VAT:kr.7,306.83750