
A850498222W03 | |
|---|---|
DigiKey Part Number | 623-A850498222W03-ND |
Manufacturer | |
Manufacturer Product Number | A850498222W03 |
Description | CONN BACKSHELL BANDING SZ22 OLIV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Banding 22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.950" (24.13mm) | |
Diameter - Outside | 1.760" (44.70mm) | |
Shell Size - Insert | 22 | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.371.58000 | kr.371.58 |
| 10 | kr.315.85000 | kr.3,158.50 |
| 25 | kr.296.08320 | kr.7,402.08 |
| Unit Price without VAT: | kr.371.58000 |
|---|---|
| Unit Price with VAT: | kr.464.47500 |




