
A850497811W03 | |
|---|---|
DigiKey Part Number | 623-A850497811W03-ND |
Manufacturer | |
Manufacturer Product Number | A850497811W03 |
Description | CONN BACKSHLL W/CLMP SZ11 B OLIV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 11, B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.250" ~ 0.380" (6.35mm ~ 9.65mm) | |
Diameter - Outside | 0.850" (21.59mm) | |
Shell Size - Insert | 11, B | |
Thread Size | - | |
Cable Exit | 45° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Clamp Screws | |
Ingress Protection | Environment Resistant | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.492.03000 | kr.492.03 |
| 10 | kr.418.21400 | kr.4,182.14 |
| 25 | kr.392.04600 | kr.9,801.15 |
| Unit Price without VAT: | kr.492.03000 |
|---|---|
| Unit Price with VAT: | kr.615.03750 |


