
A8504952S24N | |
|---|---|
DigiKey Part Number  | APC1443-ND  | 
Manufacturer  | |
Manufacturer Product Number  | A8504952S24N  | 
Description  | CONN CABLE CLAMP SZ 24 SILVER  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Silver Connector Cable Clamp 1 7/16-18 UNEF 24  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol PCD  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Cable Clamp  | |
Cable Opening  | 0.710" ~ 1.080" (18.03mm ~ 27.43mm)  | |
Diameter - Outside  | 1.890" (48.01mm)  | |
Shell Size - Insert  | 24  | |
Thread Size  | 1 7/16-18 UNEF  | |
Cable Exit  | 180°  | |
Material  | Aluminum Alloy  | |
Plating  | Electroless Nickel  | |
Shielding  | -  | |
Color  | Silver  | |
Features  | Clamp Screws, Self-Locking  | |
Ingress Protection  | -  | |
Includes  | -  | |
Material Flammability Rating  | -  | |
For Use With/Related Products  | MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.181.82000 | kr.181.82 | 
| 10 | kr.154.50900 | kr.1,545.09 | 
| 25 | kr.144.83440 | kr.3,620.86 | 
| 50 | kr.137.92380 | kr.6,896.19 | 
| 100 | kr.131.34590 | kr.13,134.59 | 
| 250 | kr.123.13192 | kr.30,782.98 | 
| 500 | kr.117.60000 | kr.58,800.00 | 
| Unit Price without VAT: | kr.181.82000 | 
|---|---|
| Unit Price with VAT: | kr.227.27500 | 






