
A8504951114N | |
|---|---|
DigiKey Part Number | APC1334-ND |
Manufacturer | |
Manufacturer Product Number | A8504951114N |
Description | CONN CABLE CLAMP SZ 14 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 7/8-20 UNEF 14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.350" ~ 0.480" (8.89mm ~ 12.19mm) | |
Diameter - Outside | 0.980" (24.90mm) | |
Shell Size - Insert | 14 | |
Thread Size | 7/8-20 UNEF | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | - | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.110.68000 | kr.110.68 |
| 10 | kr.94.06700 | kr.940.67 |
| 25 | kr.88.17160 | kr.2,204.29 |
| 50 | kr.83.96480 | kr.4,198.24 |
| 100 | kr.79.95810 | kr.7,995.81 |
| 250 | kr.74.95596 | kr.18,738.99 |
| 500 | kr.71.38266 | kr.35,691.33 |
| Unit Price without VAT: | kr.110.68000 |
|---|---|
| Unit Price with VAT: | kr.138.35000 |


