Olive Connector Cable Clamp 3/4-20 UNEF 12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A8504951112W

DigiKey Part Number
APC1336-ND
Manufacturer
Manufacturer Product Number
A8504951112W
Description
CONN CABLE CLAMP SZ 12 OLIVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Connector Cable Clamp 3/4-20 UNEF 12
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
3/4-20 UNEF
Manufacturer
Amphenol PCD
Cable Exit
90°
Series
Material
Aluminum Alloy
Packaging
Bulk
Plating
Cadmium Nickel
Part Status
Active
Color
Olive
Type
Cable Clamp
Features
Clamp Screws
Cable Opening
0.290" ~ 0.420" (7.37mm ~ 10.67mm)
For Use With/Related Products
MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III
Diameter - Outside
0.860" (21.84mm)
Base Product Number
Shell Size - Insert
12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.125.28000kr.125.28
10kr.106.48700kr.1,064.87
25kr.99.81680kr.2,495.42
50kr.95.05440kr.4,752.72
100kr.90.51940kr.9,051.94
250kr.84.85736kr.21,214.34
500kr.80.81180kr.40,405.90
Manufacturers Standard Package
Unit Price without VAT:kr.125.28000
Unit Price with VAT:kr.156.60000