
A8504949222W | |
|---|---|
DigiKey Part Number | 623-A8504949222W-ND |
Manufacturer | |
Manufacturer Product Number | A8504949222W |
Description | CONN CABLE CLAMP SZ22 23 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 22, 23 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Olive Drab |
Type Cable Clamp | Features Clamp Screws |
Cable Opening 0.381" ~ 0.823" (9.68mm ~ 20.90mm) | For Use With/Related Products MIL-DTL-38999 Series I, II |
Diameter - Outside 1.650" (41.91mm) | Base Product Number |
Shell Size - Insert 22, 23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.130.98000 | kr.130.98 |
| 10 | kr.111.31100 | kr.1,113.11 |
| 25 | kr.104.33880 | kr.2,608.47 |
| 50 | kr.99.35920 | kr.4,967.96 |
| 100 | kr.94.61880 | kr.9,461.88 |
| 250 | kr.88.70016 | kr.22,175.04 |
| 500 | kr.84.47150 | kr.42,235.75 |
| Unit Price without VAT: | kr.130.98000 |
|---|---|
| Unit Price with VAT: | kr.163.72500 |

