
A850491821Z08B | |
|---|---|
DigiKey Part Number | 623-A850491821Z08B-ND |
Manufacturer | |
Manufacturer Product Number | A850491821Z08B |
Description | CONN BACKSHELL W/CLMP SZ21 G BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 21, G |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 1.000" ~ 0.880" (25.40mm ~ 22.35mm) | |
Diameter - Outside | 1.550" (39.37mm) | |
Shell Size - Insert | 21, G | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Shielded | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.447.82840 | kr.11,195.71 |
| Unit Price without VAT: | kr.447.82840 |
|---|---|
| Unit Price with VAT: | kr.559.78550 |

