
A85049124S15W | |
|---|---|
DigiKey Part Number | 623-A85049124S15W-ND |
Manufacturer | |
Manufacturer Product Number | A85049124S15W |
Description | CONN CABLE CLAMP SZ15 D OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 15, D |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Primary Material Metal |
Series | Material Aluminum Alloy |
Packaging Bag | Plating Cadmium |
Part Status Active | Shielding Shielded |
Type Cable Clamp | Color Olive Drab |
Cable Opening 0.460" (11.68mm) | Features Clamp Screws, Self-Locking |
Diameter - Outside 1.280" (32.51mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Shell Size - Insert 15, D | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.351.74000 | kr.351.74 |
| 10 | kr.298.98200 | kr.2,989.82 |
| 25 | kr.280.26840 | kr.7,006.71 |
| 50 | kr.266.90260 | kr.13,345.13 |
| 100 | kr.254.17880 | kr.25,417.88 |
| 250 | kr.238.28840 | kr.59,572.10 |
| Unit Price without VAT: | kr.351.74000 |
|---|---|
| Unit Price with VAT: | kr.439.67500 |











