
A305710A624 | |
---|---|
DigiKey Part Number | 623-A305710A624-ND |
Manufacturer | |
Manufacturer Product Number | A305710A624 |
Description | CONN CABLE CLAMP SZ18 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 1-20 UNEF 18 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.625" (15.88mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 18 | |
Thread Size | 1-20 UNEF | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Unshielded | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 3 pcs - 1 Cable Clamp, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | Threaded Endbells |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.96.58000 | kr.96.58 |
10 | kr.82.08600 | kr.820.86 |
25 | kr.76.94320 | kr.1,923.58 |
50 | kr.73.27100 | kr.3,663.55 |
100 | kr.69.77540 | kr.6,977.54 |
250 | kr.65.41004 | kr.16,352.51 |
500 | kr.62.29132 | kr.31,145.66 |
1.000 | kr.59.32230 | kr.59,322.30 |
Unit Price without VAT: | kr.96.58000 |
---|---|
Unit Price with VAT: | kr.120.72500 |