
62GB16F1210SN | |
---|---|
DigiKey Part Number | 62GB16F1210SN-ND |
Manufacturer | |
Manufacturer Product Number | 62GB16F1210SN |
Description | CONN PLUG FMALE 10POS GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | 12 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Zinc Cobalt | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Strain Relief | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.540.10000 | kr.540.10 |
10 | kr.459.09100 | kr.4,590.91 |
25 | kr.430.36680 | kr.10,759.17 |
50 | kr.409.84960 | kr.20,492.48 |
100 | kr.390.31230 | kr.39,031.23 |
Unit Price without VAT: | kr.540.10000 |
---|---|
Unit Price with VAT: | kr.675.12500 |