



62GB-56T12-03SN | |
|---|---|
DigiKey Part Number | 623-62GB-56T12-03SN-ND |
Manufacturer | |
Manufacturer Product Number | 62GB-56T12-03SN |
Description | 62GB 3C 3#16 SKT PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 12-3 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Zinc Cobalt | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Polychloroprene | |
Applications | Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.328.05000 | kr.328.05 |
| 10 | kr.278.83400 | kr.2,788.34 |
| 25 | kr.261.38480 | kr.6,534.62 |
| 50 | kr.248.91840 | kr.12,445.92 |
| 100 | kr.237.05170 | kr.23,705.17 |
| 250 | kr.224.13752 | kr.56,034.38 |
| Unit Price without VAT: | kr.328.05000 |
|---|---|
| Unit Price with VAT: | kr.410.06250 |




