


62GB-12E12-10PN | |
|---|---|
DigiKey Part Number | 623-62GB-12E12-10PN-ND |
Manufacturer | |
Manufacturer Product Number | 62GB-12E12-10PN |
Description | 62GB 10C 10#20 PIN RECP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | 12-10 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Zinc Cobalt | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Polychloroprene | |
Applications | Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.299.47000 | kr.299.47 |
| 10 | kr.254.52300 | kr.2,545.23 |
| 25 | kr.238.59320 | kr.5,964.83 |
| 50 | kr.227.21280 | kr.11,360.64 |
| 100 | kr.216.37880 | kr.21,637.88 |
| 250 | kr.202.85252 | kr.50,713.13 |
| Unit Price without VAT: | kr.299.47000 |
|---|---|
| Unit Price with VAT: | kr.374.33750 |


