
| 32242N015 | |
|---|---|
| DigiKey Part Number | 623-32242N015-ND | 
| Manufacturer | |
| Manufacturer Product Number | 32242N015 | 
| Description | USBC HOST TO USBA DEV ADAPT SQ F | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | Cable A Female to C Male 0.49' (150.0mm) Shielded | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bag | |
| Part Status | Active | |
| Configuration | ||
| Length | 0.49' (150.0mm) | |
| Specifications | - | |
| Transfer Rate | - | |
| Wire Gauge | - | |
| Shielding | Shielded | |
| Color | - | |
| Features | Data Transfer and Charge | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | kr.2,650.81000 | kr.26,508.10 | 
| Unit Price without VAT: | kr.2,650.81000 | 
|---|---|
| Unit Price with VAT: | kr.3,313.51250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark