31930G030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31930N050

DigiKey Part Number
623-31930N050-ND
Manufacturer
Manufacturer Product Number
31930N050
Description
USBA HOST TO USBC DEV ADAPT SQ
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Cable A Female to C Male 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
1.64' (500.0mm)
Specifications
-
Transfer Rate
-
Wire Gauge
-
Shielding
Shielded
Color
-
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.3,558.85000kr.3,558.85
10kr.3,042.63700kr.30,426.37
Manufacturers Standard Package
Unit Price without VAT:kr.3,558.85000
Unit Price with VAT:kr.4,448.56250