191-031190-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19103119000

DigiKey Part Number
APC1661-ND
Manufacturer
Manufacturer Product Number
19103119000
Description
CABLE CAT6A 8COND 26AWG BLK 100M
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Black 26 AWG Foil, Braid 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.272" (6.91mm)
Shield Type
Foil, Braid
Length
328.1' (100.0m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
230 V
Operating Temperature
-40°C ~ 85°C
Usage
Communication
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.9,676.61000kr.9,676.61
2kr.9,192.77000kr.18,385.54
3kr.8,918.89000kr.26,756.67
5kr.8,582.92400kr.42,914.62
7kr.8,367.04857kr.58,569.34
Manufacturers Standard Package
Unit Price without VAT:kr.9,676.61000
Unit Price with VAT:kr.12,095.76250