New at DigiKey
1 Position Rectangular Receptacle Connector Solder Eyelet Silver 4 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVSL1000041A025

DigiKey Part Number
1032-HVSL1000041A025-ND
Manufacturer
Manufacturer Product Number
HVSL1000041A025
Description
HVSL 1000 SINGLE POLE BOX MOUNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 Position Rectangular Receptacle Connector Solder Eyelet Silver 4 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD Shenzhen
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Male Pin
Number of Positions
1
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Fastening Type
Push-Pull
Cable Termination
Solder Eyelet
Wire Type
Discrete
Wire Gauge
4 AWG
Features
-
Contact Finish
Silver
Contact Finish Thickness
-
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
84kr.121.11286kr.10,173.48
Manufacturers Standard Package
Unit Price without VAT:kr.121.11286
Unit Price with VAT:kr.151.39108