
HVSL600061A12512 | |
|---|---|
DigiKey Part Number | 1032-HVSL600061A12512-ND |
Manufacturer | |
Manufacturer Product Number | HVSL600061A12512 |
Description | HVSL 600 SINGLE POLE STRAIGHT PL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Plug Connector Crimp Gold 4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 4 AWG | |
Features | Auxiliary Contacts | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 68 | kr.154.43221 | kr.10,501.39 |
| Unit Price without VAT: | kr.154.43221 |
|---|---|
| Unit Price with VAT: | kr.193.04026 |

