
MINIMSDM350 | |
|---|---|
DigiKey Part Number | 1032-MINIMSDM350-ND |
Manufacturer | |
Manufacturer Product Number | MINIMSDM350 |
Description | MINI MSD PLUG WITH 350A FUSE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.491.96000 | kr.491.96 |
| 10 | kr.418.14900 | kr.4,181.49 |
| 25 | kr.391.98840 | kr.9,799.71 |
| 50 | kr.373.29880 | kr.18,664.94 |
| 100 | kr.355.50440 | kr.35,550.44 |
| Unit Price without VAT: | kr.491.96000 |
|---|---|
| Unit Price with VAT: | kr.614.95000 |

