
MCMSDFRS01 | |
|---|---|
DigiKey Part Number | 1032-MCMSDFRS01-ND |
Manufacturer | |
Manufacturer Product Number | MCMSDFRS01 |
Description | MCMSD RECEPTACLE; REAR MOUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | kr.136.53854 | kr.6,553.85 |
| Unit Price without VAT: | kr.136.53854 |
|---|---|
| Unit Price with VAT: | kr.170.67318 |


