New at DigiKey
5 Position Rectangular Plug Connector Crimp Tin 10 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVSL365065A106I

DigiKey Part Number
1032-HVSL365065A106I-ND
Manufacturer
Manufacturer Product Number
HVSL365065A106I
Description
HVSL 365 5 POLE STRAIGHT PLUG; W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5 Position Rectangular Plug Connector Crimp Tin 10 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol PCD Shenzhen
Fastening Type
Latch Holder
Series
Cable Termination
Crimp
Packaging
Bulk
Wire Type
Discrete
Part Status
Active
Wire Gauge
10 AWG
Connector Type
Plug
Features
Auxiliary Contacts
Contact Type
Female Socket, Power
Contact Finish
Tin
Number of Positions
5
Color
Orange
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.183.35000kr.183.35
10kr.155.83100kr.1,558.31
25kr.146.07360kr.3,651.84
50kr.139.10460kr.6,955.23
100kr.132.46920kr.13,246.92
250kr.124.18488kr.31,046.22
500kr.118.26598kr.59,132.99
Manufacturers Standard Package
Unit Price without VAT:kr.183.35000
Unit Price with VAT:kr.229.18750