
HVSL364014A106I | |
|---|---|
DigiKey Part Number | 1032-HVSL364014A106I-ND |
Manufacturer | |
Manufacturer Product Number | HVSL364014A106I |
Description | HVSL 364 4 POLE IN-LINE RECEPTAC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector Crimp Silver |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Amphenol PCD Shenzhen | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Contact Finish Silver |
Contact Type Male Pin | Color Orange |
Number of Positions 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.147.91000 | kr.147.91 |
| 10 | kr.125.72200 | kr.1,257.22 |
| 25 | kr.117.85040 | kr.2,946.26 |
| 50 | kr.112.22680 | kr.5,611.34 |
| 100 | kr.106.87400 | kr.10,687.40 |
| 250 | kr.100.18976 | kr.25,047.44 |
| 500 | kr.95.41384 | kr.47,706.92 |
| Unit Price without VAT: | kr.147.91000 |
|---|---|
| Unit Price with VAT: | kr.184.88750 |



