
HVSL362062A016I | |
|---|---|
DigiKey Part Number | 1032-HVSL362062A016I-ND |
Manufacturer | |
Manufacturer Product Number | HVSL362062A016I |
Description | HVSL 362 2 POLE PLUG; WITHOUT HV |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp Gold 6 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol PCD Shenzhen | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 6 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 2 | Color Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | kr.94.80417 | kr.6,825.90 |
| Unit Price without VAT: | kr.94.80417 |
|---|---|
| Unit Price with VAT: | kr.118.50521 |

