
HVSL282022A | |
|---|---|
DigiKey Part Number | 1032-HVSL282022A-ND |
Manufacturer | |
Manufacturer Product Number | HVSL282022A |
Description | HVSL 282 2 POLE BOX MOUNT RECEPT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Screw |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer Amphenol PCD Shenzhen | Number of Rows 1 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Cable Termination Screw |
Connector Type Receptacle | Wire Type Discrete |
Contact Type Male Pin | Color Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.34000 | kr.59.34 |
| 10 | kr.50.42200 | kr.504.22 |
| 25 | kr.47.26080 | kr.1,181.52 |
| 50 | kr.45.00380 | kr.2,250.19 |
| 100 | kr.42.85590 | kr.4,285.59 |
| 250 | kr.40.17404 | kr.10,043.51 |
| 500 | kr.38.25784 | kr.19,128.92 |
| 1.000 | kr.36.43376 | kr.36,433.76 |
| Unit Price without VAT: | kr.59.34000 |
|---|---|
| Unit Price with VAT: | kr.74.17500 |




