
HVSL800063B025 | |
|---|---|
DigiKey Part Number | 1032-HVSL800063B025-ND |
Manufacturer | |
Manufacturer Product Number | HVSL800063B025 |
Description | HVSL 800 3 POLE STRAIGHT PLUG; W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector Crimp Silver 4 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol PCD Shenzhen | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Lever Lock |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 4 AWG |
Contact Type Female Socket, Power | Contact Finish Silver |
Number of Positions 3 | Color Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | kr.355.78600 | kr.10,673.58 |
| Unit Price without VAT: | kr.355.78600 |
|---|---|
| Unit Price with VAT: | kr.444.73250 |

