Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EX40306B26I | |
|---|---|
DigiKey Part Number | 1032-EX40306B26I-ND |
Manufacturer | |
Manufacturer Product Number | EX40306B26I |
Description | EX 403 3 POLE STRAIGHT PLUG; B K |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Category | Primary Material Metal |
Manufacturer Amphenol PCD Shenzhen | Shell Material Aluminum Alloy |
Series | Shell Finish Anodized |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Backshell |
Number of Positions 5 | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 1.6mm, 3mm | Insert Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Push-Pull | Operating Temperature -40°C ~ 125°C |
Orientation B |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EX40306B02I | Amphenol PCD Shenzhen | 0 | 1032-EX40306B02I-ND | kr.146.25880 | Parametric Equivalent |
| EX40306B04I | Amphenol PCD Shenzhen | 0 | 1032-EX40306B04I-ND | kr.146.25880 | Parametric Equivalent |
| EX40306B06I | Amphenol PCD Shenzhen | 0 | 1032-EX40306B06I-ND | kr.146.25880 | Parametric Equivalent |
| EX40306B12I | Amphenol PCD Shenzhen | 0 | 1032-EX40306B12I-ND | kr.150.06660 | Parametric Equivalent |
| EX40306B14I | Amphenol PCD Shenzhen | 0 | 1032-EX40306B14I-ND | kr.150.06660 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.153.77680 | kr.7,688.84 |
| Unit Price without VAT: | kr.153.77680 |
|---|---|
| Unit Price with VAT: | kr.192.22100 |



