
ESZH07160 | |
|---|---|
DigiKey Part Number | ESZH07160-ND |
Manufacturer | |
Manufacturer Product Number | ESZH07160 |
Description | TERM BLOCK HDR 7POS 5MM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole |
Category | Mounting Type Through Hole |
Manufacturer Amphenol PCD Shenzhen | Current - UL 12 A |
Series | Voltage - UL 300 V |
Packaging Tray | Color Black |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type Header, Male Pins, Unshrouded | Contact Mating Finish Tin |
Number of Positions 7 | Contact Material Copper Alloy |
Positions Per Level 7 | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Tail Length 0.138" (3.50mm) |
Pitch 0.197" (5.00mm) | Insulation Height 0.079" (2.00mm) |
Header Orientation Vertical | Base Product Number |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1720343 | Phoenix Contact | 0 | 1720343-ND | kr.5.45796 | Similar |
| 1933231 | Phoenix Contact | 0 | 277-1650-ND | kr.4.31000 | Similar |
| A-TB500-OP07 | Assmann WSW Components | 0 | A-TB500-OP07-ND | kr.1.49260 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.5.04730 | kr.504.73 |
| Unit Price without VAT: | kr.5.04730 |
|---|---|
| Unit Price with VAT: | kr.6.30913 |




