Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESGM04300 | |
|---|---|
DigiKey Part Number | ESGM04300-ND |
Manufacturer | |
Manufacturer Product Number | ESGM04300 |
Description | TERM BLK 4POS SIDE ENT 7.5MM PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol PCD Shenzhen | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Tray | Color Black |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 4 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.295" (7.50mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 17.5 A | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 282844-4 | TE Connectivity AMP Connectors | 1.134 | A98094-ND | kr.21.05000 | Parametric Equivalent |
| A-TB750-VJ04H | Assmann WSW Components | 0 | A-TB750-VJ04H-ND | kr.6.32682 | Parametric Equivalent |
| MMT274-7,50-V | Altech Corporation | 0 | 1920-MMT274-7,50-V-ND | kr.14.39180 | Parametric Equivalent |
| OSTVJ044151 | On Shore Technology Inc. | 0 | OSTVJ044151-ND | kr.11.25842 | Parametric Equivalent |
| OSTVJ044152 | On Shore Technology Inc. | 0 | OSTVJ044152-ND | kr.7.81114 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.5.94570 | kr.594.57 |
| Unit Price without VAT: | kr.5.94570 |
|---|---|
| Unit Price with VAT: | kr.7.43213 |


