Parametric Equivalent

ESBM03100 | |
|---|---|
DigiKey Part Number | ESBM03100-ND |
Manufacturer | |
Manufacturer Product Number | ESBM03100 |
Description | TERM BLK 3POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 16-28 AWG |
Manufacturer Amphenol PCD Shenzhen | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Tray | Color Black |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 3 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 12 A | Torque - Screw 0.25 Nm (2.2 Lb-In) |
Voltage 300 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXM03100 | Amphenol PCD Shenzhen | 0 | ELXM03100-ND | kr.8.35610 | Parametric Equivalent |
| ELXM031G0 | Amphenol PCD Shenzhen | 0 | ELXM031G0-ND | kr.8.35610 | Parametric Equivalent |
| 0393570003 | Molex | 2.671 | WM7878-ND | kr.13.88000 | Parametric Equivalent |
| 1546551-3 | TE Connectivity AMP Connectors | 7.266 | A112369-ND | kr.12.68000 | Parametric Equivalent |
| 1546551-3 | WEE | 535 | 5831-1546551-3-ND | kr.8.05180 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.5.27300 | kr.527.30 |
| Unit Price without VAT: | kr.5.27300 |
|---|---|
| Unit Price with VAT: | kr.6.59125 |




