Similar
Similar

ELVT16600 | |
|---|---|
DigiKey Part Number | ELVT16600-ND |
Manufacturer | |
Manufacturer Product Number | ELVT16600 |
Description | TERM BLOCK PLUG 16POS 3.81MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 12 A |
Manufacturer Amphenol PCD Shenzhen | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Tray | Color Black |
Part Status Active | Operating Temperature 125°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Positions Per Level 16 | Torque - Screw 0.25 Nm (2.2 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.35mm |
Pitch 0.150" (3.81mm) | Contact Material Copper Alloy |
Plug Wire Entry 270° | Housing Material Polyamide (PA46), Nylon 4/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.738" (18.75mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDZ1700/16 | On Shore Technology Inc. | 0 | ED2465-ND | kr.41.18460 | Similar |
| EDZ1710/16 | On Shore Technology Inc. | 22 | ED2477-ND | kr.81.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.37.73890 | kr.3,773.89 |
| Unit Price without VAT: | kr.37.73890 |
|---|---|
| Unit Price with VAT: | kr.47.17363 |




