Image for ELVM06100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELVM06100

DigiKey Part Number
ELVM06100-ND
Manufacturer
Manufacturer Product Number
ELVM06100
Description
TERM BLK 6P SIDE ENT 3.81MM PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
16-28 AWG
Manufacturer
Amphenol PCD Shenzhen
Mounting Type
Through Hole
Series
Wire Termination
Screw - Rising Cage Clamp
Packaging
Tray
Color
Black
Part Status
Active
Operating Temperature
125°C
Number of Levels
1
Housing Material
Polyamide (PA46), Nylon 4/6
Positions Per Level
6
Contact Material - Plating
Brass - Tin Plated
Pitch
0.150" (3.81mm)
Clamp Material - Plating
Copper Alloy - Nickel Plated
Mating Orientation
Horizontal with Board
Screw Material - Plating
Copper Alloy - Nickel Plated
Current
12 A
Torque - Screw
0.25 Nm (2.2 Lb-In)
Voltage
300 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
100kr.12.79730kr.1,279.73
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.12.79730
Unit Price with VAT:kr.15.99663