Parametric Equivalent
Parametric Equivalent

ELVM05100 | |
|---|---|
DigiKey Part Number | ELVM05100-ND |
Manufacturer | |
Manufacturer Product Number | ELVM05100 |
Description | TERM BLK 5P SIDE ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 16-28 AWG |
Manufacturer Amphenol PCD Shenzhen | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Tray | Color Black |
Part Status Active | Operating Temperature 125°C |
Number of Levels 1 | Housing Material Polyamide (PA46), Nylon 4/6 |
Positions Per Level 5 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.150" (3.81mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 12 A | Torque - Screw 0.25 Nm (2.2 Lb-In) |
Voltage 300 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELVM051G0 | Amphenol PCD Shenzhen | 0 | ELVM051G0-ND | kr.11.33470 | Parametric Equivalent |
| ESBM05200 | Amphenol PCD Shenzhen | 0 | ESBM05200-ND | kr.8.35610 | Parametric Equivalent |
| 14020515402000 | HARTING | 0 | 14020515402000-ND | kr.19.47353 | Parametric Equivalent |
| 14020515402333 | HARTING | 0 | 14020515402333-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.11.33470 | kr.1,133.47 |
| Unit Price without VAT: | kr.11.33470 |
|---|---|
| Unit Price with VAT: | kr.14.16838 |


