Similar

ELVH11500 | |
|---|---|
DigiKey Part Number | ELVH11500-ND |
Manufacturer | |
Manufacturer Product Number | ELVH11500 |
Description | TERM BLOCK HDR 11POS 3.81MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol PCD Shenzhen | Current - UL 12 A |
Series | Voltage - UL 300 V |
Packaging Tray | Color Black |
Part Status Active | Operating Temperature 125°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 11 | Material Flammability Rating UL94 V-0 |
Positions Per Level 11 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA46), Nylon 4/6 |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.360" (9.14mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-TB381-OQ11CV | Assmann WSW Components | 0 | A-TB381-OQ11CV-ND | kr.2.72405 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.10.27970 | kr.1,027.97 |
| Unit Price without VAT: | kr.10.27970 |
|---|---|
| Unit Price with VAT: | kr.12.84963 |


