
ELVA38100 | |
|---|---|
DigiKey Part Number | ELVA38100-ND |
Manufacturer | |
Manufacturer Product Number | ELVA38100 |
Description | TERM BLOCK HDR 38POS 3.81MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 38 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol PCD Shenzhen | Current - UL 12 A |
Series | Voltage - UL 300 V |
Packaging Tray | Color Black |
Part Status Active | Operating Temperature 125°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 38 | Material Flammability Rating UL94 V-0 |
Positions Per Level 19 | Contact Material Brass |
Number of Levels 2 | Housing Material Polyamide (PA46), Nylon 4/6 |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.890" (22.61mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.40.13280 | kr.4,013.28 |
| Unit Price without VAT: | kr.40.13280 |
|---|---|
| Unit Price with VAT: | kr.50.16600 |


