
ELLP02110 | |
|---|---|
DigiKey Part Number  | ELLP02110-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ELLP02110  | 
Description  | TERM BLOCK PLUG 2POS 10MM  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 2 Position Terminal Block Plug, Female Sockets 0.394" (10.00mm) 180° Free Hanging (In-Line)  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol PCD Shenzhen  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Type  | Plug, Female Sockets  | |
Number of Positions  | 2  | |
Positions Per Level  | 2  | |
Number of Levels  | 1  | |
Pitch  | 0.394" (10.00mm)  | |
Header Orientation  | -  | |
Plug Wire Entry  | 180°  | |
Termination Style  | Screw - Rising Cage Clamp  | |
Mounting Type  | Free Hanging (In-Line)  | |
Current - IEC  | -  | |
Current - UL  | 15 A  | |
Voltage - UL  | 600 V  | |
Wire Gauge or Range - AWG  | 12-26 AWG  | |
Wire Gauge or Range - mm²  | -  | |
Color  | Black  | |
Operating Temperature  | -40°C ~ 95°C  | |
Contact Mating Finish  | Nickel  | |
Features  | Retention Latches (Non-Wire Side)  | |
Material Flammability Rating  | UL94 V-0  | |
Ingress Protection  | -  | |
Screw Size  | -  | |
Torque - Screw  | 0.79 Nm (7.0 Lb-In)  | |
Wire Strip Length  | 7.87mm  | |
Contact Material  | Copper Alloy  | |
Housing Material  | Polyphenylene Oxide (PPO)  | |
Contact Tail Length  | -  | |
Insulation Height  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | kr.9.41060 | kr.941.06 | 
| Unit Price without VAT: | kr.9.41060 | 
|---|---|
| Unit Price with VAT: | kr.11.76325 | 


