Image for ELLA14250 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELLA14250

DigiKey Part Number
ELLA14250-ND
Manufacturer
Manufacturer Product Number
ELLA14250
Description
TERM BLOCK HDR 14POS 10.16MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.400" (10.16mm) Vertical Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder
Manufacturer
Amphenol PCD Shenzhen
Mounting Type
Through Hole
Series
Current - UL
15 A
Packaging
Tray
Voltage - UL
600 V
Part Status
Active
Color
Black
Type
Header, Male Pins, Shrouded (4 Side)
Operating Temperature
125°C
Number of Positions
14
Contact Mating Finish
Tin
Positions Per Level
7
Material Flammability Rating
UL94 V-0
Number of Levels
2
Contact Material
Brass
Pitch
0.400" (10.16mm)
Housing Material
Polyamide (PA), Nylon
Header Orientation
Vertical
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
100kr.18.12290kr.1,812.29
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.18.12290
Unit Price with VAT:kr.22.65363