
ELFF1523GE | |
|---|---|
DigiKey Part Number  | ELFF1523GE-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ELFF1523GE  | 
Description  | .200"/5.08MM FRONT/FRONT TOP PLU  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Position Terminal Block  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol PCD Shenzhen  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | -  | |
Number of Positions  | -  | |
Positions Per Level  | -  | |
Number of Levels  | -  | |
Pitch  | -  | |
Header Orientation  | -  | |
Plug Wire Entry  | -  | |
Termination Style  | -  | |
Mounting Type  | -  | |
Current - IEC  | -  | |
Wire Gauge or Range - AWG  | -  | |
Wire Gauge or Range - mm²  | -  | |
Color  | -  | |
Operating Temperature  | -  | |
Contact Mating Finish  | -  | |
Features  | -  | |
Material Flammability Rating  | -  | |
Ingress Protection  | -  | |
Screw Size  | -  | |
Torque - Screw  | -  | |
Wire Strip Length  | -  | |
Contact Material  | -  | |
Housing Material  | -  | |
Contact Tail Length  | -  | |
Insulation Height  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | kr.36.93440 | kr.3,693.44 | 
| Unit Price without VAT: | kr.36.93440 | 
|---|---|
| Unit Price with VAT: | kr.46.16800 | 

