Direct

EL1M122G00 | |
|---|---|
DigiKey Part Number | EL1M122G00-ND |
Manufacturer | |
Manufacturer Product Number | EL1M122G00 |
Description | TERM BLK 12P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol PCD Shenzhen | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Tray | Color Green |
Part Status Active | Operating Temperature 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 12 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 20 A | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-282857-2 | TE Connectivity AMP Connectors | 394 | A98112-ND | kr.85.46000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.29.91020 | kr.2,991.02 |
| Unit Price without VAT: | kr.29.91020 |
|---|---|
| Unit Price with VAT: | kr.37.38775 |


