
C310003613S | |
|---|---|
DigiKey Part Number | 1032-C310003613S-ND |
Manufacturer | |
Manufacturer Product Number | C310003613S |
Description | HVSL HVIL CRIMP CONTACT FOR RECE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.92200 | kr.29.22 |
| 25 | kr.2.74000 | kr.68.50 |
| 50 | kr.2.60840 | kr.130.42 |
| 100 | kr.2.48390 | kr.248.39 |
| 250 | kr.2.32820 | kr.582.05 |
| 500 | kr.2.21686 | kr.1,108.43 |
| 1.000 | kr.2.11096 | kr.2,110.96 |
| 2.500 | kr.1.97870 | kr.4,946.75 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |



