



C220006502 | |
|---|---|
DigiKey Part Number | 1032-C220006502-ND |
Manufacturer | |
Manufacturer Product Number | C220006502 |
Description | MINI MSD / MINI MSD V HVIL CONTA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.126" (3.20mm) |
Datasheet | Datasheet |
Category | Pitch 0.126" (3.20mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C220006502 | WEE | 190 | 5831-C220006502-ND | kr.15.02586 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.4.72300 | kr.47.23 |
| 25 | kr.4.42280 | kr.110.57 |
| 50 | kr.4.21220 | kr.210.61 |
| 100 | kr.4.01070 | kr.401.07 |
| 250 | kr.3.75936 | kr.939.84 |
| 500 | kr.3.57970 | kr.1,789.85 |
| 1.000 | kr.3.40870 | kr.3,408.70 |
| 2.500 | kr.3.19528 | kr.7,988.20 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |










