
ATGX35 | |
|---|---|
DigiKey Part Number | ATGX35-ND |
Manufacturer | |
Manufacturer Product Number | ATGX35 |
Description | CONN TERM BLK GROUND 2-8AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 2-8 AWG |
Category | Termination Style Screw |
Manufacturer Amphenol PCD Shenzhen | Current - IEC 125 A |
Series | Voltage - IEC 800V |
Packaging Tray | Wire Gauge or Range - AWG 2-8 AWG |
Part Status Obsolete | Wire Gauge or Range - mm² 10-35mm² |
Type Ground, Earth | Color Green, Yellow |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Stripping Length 18mm |
Terminal - Width 16.0mm | Base Product Number |


