
ATBC35Y | |
---|---|
DigiKey Part Number | ATBC35Y-ND |
Manufacturer | |
Manufacturer Product Number | ATBC35Y |
Description | TERM BLK 2POS YELLOW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Yellow Bus Bar - Terminals 75.0mm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Bus Bar - Terminals | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 75.0mm | |
Termination Style | Bolt and Nut | |
Current - UL | 145 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 2-8 AWG | |
Wire Gauge or Range - mm² | 16-35mm² | |
Features | - | |
Housing Color | Yellow | |
Length | - | |
Height (Max) | 1.929" (49.00mm) | |
Material - Insulation | Melamine | |
Material Flammability Rating | - | |
Stripping Length | 20mm | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | kr.65.29150 | kr.6,529.15 |
Unit Price without VAT: | kr.65.29150 |
---|---|
Unit Price with VAT: | kr.81.61438 |