
ATBB70BU | |
---|---|
DigiKey Part Number | ATBB70BU-ND |
Manufacturer | |
Manufacturer Product Number | ATBB70BU |
Description | TERM BLK 2POS BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Blue Bus Bar - Terminals 98.0mm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Bus Bar - Terminals | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 98.0mm | |
Termination Style | Bolt and Nut | |
Current - UL | 250 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 2/0-8 AWG | |
Wire Gauge or Range - mm² | 35-70mm² | |
Features | - | |
Housing Color | Blue | |
Length | - | |
Height (Max) | 1.929" (49.00mm) | |
Material - Insulation | Melamine | |
Material Flammability Rating | - | |
Stripping Length | 26mm | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | kr.89.43420 | kr.8,943.42 |
Unit Price without VAT: | kr.89.43420 |
---|---|
Unit Price with VAT: | kr.111.79275 |