
ATB6SL24 | |
|---|---|
DigiKey Part Number  | ATB6SL24-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ATB6SL24  | 
Description  | JUMPER TERM BLK 4POS ROUND PINS  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 4 Position Terminal Block, Cross Connection Jumper Round Pins  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol PCD Shenzhen  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Type  | Terminal Block, Cross Connection  | |
Number of Positions  | 4  | |
Pitch  | -  | |
Style  | Round Pins  | |
For Use With/Related Products  | ATB Series  | |
Contact Material  | -  | |
Contact Finish  | -  | |
Color  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | kr.16.89150 | kr.1,689.15 | 
| Unit Price without VAT: | kr.16.89150 | 
|---|---|
| Unit Price with VAT: | kr.21.11438 | 

