
ATB10SL210 | |
|---|---|
DigiKey Part Number | ATB10SL210-ND |
Manufacturer | |
Manufacturer Product Number | ATB10SL210 |
Description | JUMPER TERM BLK 10POS ROUND PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Round Pins |
Category | Type Terminal Block, Cross Connection |
Manufacturer Amphenol PCD Shenzhen | Number of Positions 10 |
Series | Style Round Pins |
Packaging Tray | For Use With/Related Products ATB Series |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.14.16420 | kr.1,416.42 |
| Unit Price without VAT: | kr.14.16420 |
|---|---|
| Unit Price with VAT: | kr.17.70525 |

